


4220PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1035-ND |
Manufacturer | |
Manufacturer Product Number | 4220PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.201" (5.10mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.039" (1.00mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 58,60500 Kč | 586,05 Kč |
| 25 | 53,82200 Kč | 1 345,55 Kč |
| 100 | 48,56000 Kč | 4 856,00 Kč |
| 250 | 46,05364 Kč | 11 513,41 Kč |
| 500 | 44,59178 Kč | 22 295,89 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |



