4046-PA-51H-01800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4046-PA-51H-01800
Laird’s Precision Metals Production and Design Capabilities Overview

4046PA51H01800

DigiKey Part Number
903-1021-ND
Manufacturer
Manufacturer Product Number
4046PA51H01800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.118" (3.00mm)
Length
18.000" (457.20mm)
Height
0.118" (3.00mm)
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 654
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,46000 Kč81,46 Kč
1160,96818 Kč670,65 Kč
3355,28485 Kč1 824,40 Kč
11050,76682 Kč5 584,35 Kč
25348,42498 Kč12 251,52 Kč
50646,85372 Kč23 707,98 Kč
1 00145,57861 Kč45 624,19 Kč
2 50844,20609 Kč110 868,87 Kč
Manufacturers Standard Package
Unit Price without VAT:81,46000 Kč
Unit Price with VAT:98,56660 Kč