RFI Fabric Over Foam Polyurethane Foam, Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fabric Over Foam Polyurethane Foam, Nylon
Laird’s Precision Metals Production and Design Capabilities Overview

8863-0110-89

DigiKey Part Number
903-8863-0110-89-DS-ND
Manufacturer
Manufacturer Product Number
8863-0110-89
Description
RFI FOF GASKET PU FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Polyurethane Foam, Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Fabric Over Foam
Shape
Round
Width
0.070" (1.70mm)
Length
Enter Number of Feet in Order Quantity
Height
-
Material
Polyurethane Foam, Nylon
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
1210.00' (368.81m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 147
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1165,67000 Kč165,67 Kč
10128,08800 Kč1 280,88 Kč
25118,68080 Kč2 967,02 Kč
100108,34130 Kč10 834,13 Kč
250103,41264 Kč25 853,16 Kč
500100,44184 Kč50 220,92 Kč
1 00097,99662 Kč97 996,62 Kč
Manufacturers Standard Package
Unit Price without VAT:165,67000 Kč
Unit Price with VAT:200,46070 Kč