
8863-0100-89 | |
|---|---|
DigiKey Part Number | 903-8863-0100-89-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8863-0100-89 |
Description | OSTRSD,ECE089 1.0MM FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | - | |
Shape | - | |
Width | - | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 1658.00' (505.36m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| 10 | 96,86400 Kč | 968,64 Kč |
| 25 | 89,46000 Kč | 2 236,50 Kč |
| 100 | 81,32110 Kč | 8 132,11 Kč |
| 250 | 77,43896 Kč | 19 359,74 Kč |
| 500 | 75,09976 Kč | 37 549,88 Kč |
| 1 000 | 73,17404 Kč | 73 174,04 Kč |
| 2 500 | 71,14164 Kč | 177 854,10 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |



