


8863-0105-89 | |
|---|---|
DigiKey Part Number | 903-8863-0105-89-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8863-0105-89 |
Description | RFI GASKET FOOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.051" (1.30mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 153.00' (46.63m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 060,40000 Kč | 1 060,40 Kč |
| 10 | 869,82100 Kč | 8 698,21 Kč |
| 25 | 822,21440 Kč | 20 555,36 Kč |
| 100 | 769,89380 Kč | 76 989,38 Kč |
| 250 | 744,96116 Kč | 186 240,29 Kč |
| Unit Price without VAT: | 1 060,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 283,08400 Kč |


