


4056PA51G01800 | |
|---|---|
DigiKey Part Number | 903-1249-ND |
Manufacturer | |
Manufacturer Product Number | 4056PA51G01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.201" (5.10mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.059" (1.50mm) | |
Material | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,30000 Kč | 118,30 Kč |
| 10 | 90,45200 Kč | 904,52 Kč |
| 25 | 83,50960 Kč | 2 087,74 Kč |
| 100 | 75,87260 Kč | 7 587,26 Kč |
| 250 | 72,23096 Kč | 18 057,74 Kč |
| 500 | 70,03630 Kč | 35 018,15 Kč |
| 1 000 | 68,23000 Kč | 68 230,00 Kč |
| 2 500 | 66,32358 Kč | 165 808,95 Kč |
| Unit Price without VAT: | 118,30000 Kč |
|---|---|
| Unit Price with VAT: | 143,14300 Kč |


