


4186PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1076-ND |
Manufacturer | |
Manufacturer Product Number | 4186PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.201" (5.10mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.079" (2.00mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,04000 Kč | 121,04 Kč |
| 10 | 92,62000 Kč | 926,20 Kč |
| 25 | 85,53880 Kč | 2 138,47 Kč |
| 100 | 77,74190 Kč | 7 774,19 Kč |
| 250 | 74,02612 Kč | 18 506,53 Kč |
| 500 | 71,78682 Kč | 35 893,41 Kč |
| 1 000 | 69,94326 Kč | 69 943,26 Kč |
| 2 500 | 67,99731 Kč | 169 993,27 Kč |
| Unit Price without VAT: | 121,04000 Kč |
|---|---|
| Unit Price with VAT: | 146,45840 Kč |




