


4694PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1111-ND |
Manufacturer | |
Manufacturer Product Number | 4694PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.500" (12.70mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.126" (3.20mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,82000 Kč | 204,82 Kč |
| 10 | 159,66400 Kč | 1 596,64 Kč |
| 25 | 148,37720 Kč | 3 709,43 Kč |
| 100 | 135,96830 Kč | 13 596,83 Kč |
| 250 | 130,05280 Kč | 32 513,20 Kč |
| 500 | 126,48650 Kč | 63 243,25 Kč |
| 1 000 | 123,55129 Kč | 123 551,29 Kč |
| Unit Price without VAT: | 204,82000 Kč |
|---|---|
| Unit Price with VAT: | 247,83220 Kč |





