


4131PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1029-ND |
Manufacturer | |
Manufacturer Product Number | 4131PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Bell | |
Width | 0.500" (12.70mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.142" (3.60mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,71000 Kč | 242,71 Kč |
| 11 | 188,72273 Kč | 2 075,95 Kč |
| 33 | 173,79000 Kč | 5 735,07 Kč |
| 110 | 161,93191 Kč | 17 812,51 Kč |
| 253 | 155,78415 Kč | 39 413,39 Kč |
| 506 | 151,65901 Kč | 76 739,46 Kč |
| 1 001 | 148,31313 Kč | 148 461,44 Kč |
| Unit Price without VAT: | 242,71000 Kč |
|---|---|
| Unit Price with VAT: | 293,67910 Kč |








