


4633PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1043-ND |
Manufacturer | |
Manufacturer Product Number | 4633PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Bell | |
Width | 0.299" (7.60mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.098" (2.50mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,34000 Kč | 199,34 Kč |
| 10 | 155,16000 Kč | 1 551,60 Kč |
| 30 | 142,26300 Kč | 4 267,89 Kč |
| 100 | 132,02770 Kč | 13 202,77 Kč |
| 250 | 126,25284 Kč | 31 563,21 Kč |
| 500 | 122,77370 Kč | 61 386,85 Kč |
| 1 000 | 119,90964 Kč | 119 909,64 Kč |
| Unit Price without VAT: | 199,34000 Kč |
|---|---|
| Unit Price with VAT: | 241,20140 Kč |


