


0077003302 | |
|---|---|
DigiKey Part Number | 903-1329-ND |
Manufacturer | |
Manufacturer Product Number | 0077003302 |
Description | RFI FINGERSTOCK BECU ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 0077003302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.370" (9.40mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.130" (3.30mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,04000 Kč | 287,04 Kč |
| 10 | 226,33700 Kč | 2 263,37 Kč |
| 58 | 200,25207 Kč | 11 614,62 Kč |
| 116 | 193,02595 Kč | 22 391,01 Kč |
| 290 | 189,47221 Kč | 54 946,94 Kč |
| Unit Price without VAT: | 287,04000 Kč |
|---|---|
| Unit Price with VAT: | 347,31840 Kč |



