


0098050002 | |
|---|---|
DigiKey Part Number | 0098050002-ND |
Manufacturer | |
Manufacturer Product Number | 0098050002 |
Description | RFI FINGERSTOCK BECU ADH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Adhesive |
Category | Width 0.600" (15.24mm) |
Manufacturer Laird Technologies EMI | Length 24.000" (609.60mm) |
Series | Height 0.230" (5.84mm) |
Packaging Bulk | Material Beryllium Copper |
Part Status Active | Attachment Method Adhesive |
Type Fingerstock | Operating Temperature 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,64000 Kč | 410,64 Kč |
| 20 | 350,25750 Kč | 7 005,15 Kč |
| 40 | 337,58275 Kč | 13 503,31 Kč |
| 60 | 330,38233 Kč | 19 822,94 Kč |
| 100 | 321,51670 Kč | 32 151,67 Kč |
| 260 | 305,55231 Kč | 79 443,60 Kč |
| 500 | 295,07112 Kč | 147 535,56 Kč |
| Unit Price without VAT: | 410,64000 Kč |
|---|---|
| Unit Price with VAT: | 496,87440 Kč |




