
8867-9105-80 | |
|---|---|
DigiKey Part Number | 903-8867-9105-80-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8867-9105-80 |
Description | PSTRHOL ECE080 PSA FOOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Laird Technologies EMI | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Spool Size 63.000' (19.20m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2 535,40000 Kč | 2 535,40 Kč |
| 10 | 2 132,28700 Kč | 21 322,87 Kč |
| 25 | 2 031,63440 Kč | 50 790,86 Kč |
| 100 | 1 921,03970 Kč | 192 103,97 Kč |
| Unit Price without VAT: | 2 535,40000 Kč |
|---|---|
| Unit Price with VAT: | 3 067,83400 Kč |


