RFI Fingerstock Beryllium Copper Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

0097051502

DigiKey Part Number
903-1206-ND
Manufacturer
Manufacturer Product Number
0097051502
Description
RFI FINGERSTOCK BECU ADH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
24.000" (609.60mm)
Manufacturer
Laird Technologies EMI
Height
0.230" (5.84mm)
Series
Material
Beryllium Copper
Packaging
Bulk
Attachment Method
Adhesive
Part Status
Active
Operating Temperature
121°C
Type
Fingerstock
Shelf Life Start
Date of Shipment
Width
0.760" (19.30mm)
Shelf Life
24 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 421
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1553,50000 Kč553,50 Kč
20424,73250 Kč8 494,65 Kč
40407,44875 Kč16 297,95 Kč
100389,20330 Kč38 920,33 Kč
260388,77138 Kč101 080,56 Kč
Manufacturers Standard Package
Unit Price without VAT:553,50000 Kč
Unit Price with VAT:669,73500 Kč