



25-78FS-BD-24 | |
|---|---|
DigiKey Part Number | 25-78FS-BD-24-ND |
Manufacturer | |
Manufacturer Product Number | 25-78FS-BD-24 |
Description | RFI FINGERSTOCK BECU UNPLAT ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Unplated Adhesive |
Datasheet | Datasheet |
Category | Length 24.000" (609.60mm) |
Manufacturer Leader Tech Inc. | Height 0.250" (6.35mm) |
Packaging Bulk | Material Beryllium Copper |
Part Status Active | Plating Unplated |
Type Fingerstock | Attachment Method Adhesive |
Width 0.780" (19.81mm) | Operating Temperature -55°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,84000 Kč | 590,84 Kč |
| 5 | 505,07800 Kč | 2 525,39 Kč |
| 20 | 441,22950 Kč | 8 824,59 Kč |
| 40 | 412,40175 Kč | 16 496,07 Kč |
| 60 | 396,42133 Kč | 23 785,28 Kč |
| 100 | 389,73720 Kč | 38 973,72 Kč |
| Unit Price without VAT: | 590,84000 Kč |
|---|---|
| Unit Price with VAT: | 714,91640 Kč |


