RFI Fingerstock Beryllium Copper Unplated Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Unplated Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

0C97054202

DigiKey Part Number
0C97054202-ND
Manufacturer
Manufacturer Product Number
0C97054202
Description
RFI FINGERSTOCK BECU UNPLAT ADH
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Unplated Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.080" (2.03mm)
Manufacturer
Laird Technologies EMI
Material
Beryllium Copper
Series
Plating
Unplated
Packaging
Bulk
Attachment Method
Adhesive
Part Status
Active
Operating Temperature
121°C
Type
Fingerstock
Shelf Life Start
Date of Shipment
Width
0.250" (6.35mm)
Shelf Life
12 Months
Length
12.000" (304.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,94000 Kč378,94 Kč
10301,52900 Kč3 015,29 Kč
25282,17480 Kč7 054,37 Kč
100272,99850 Kč27 299,85 Kč
Manufacturers Standard Package
Unit Price without VAT:378,94000 Kč
Unit Price with VAT:458,51740 Kč