


0097054202 | |
|---|---|
DigiKey Part Number | 903-1174-ND |
Manufacturer | |
Manufacturer Product Number | 0097054202 |
Description | RFI FINGERSTOCK BECU NICKEL ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel, Tin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 0097054202 Models |
Category | Material Beryllium Copper |
Manufacturer Laird Technologies EMI | Plating Nickel, Tin |
Series | Plating - Thickness 299.99µin (7.62µm) |
Packaging Box | Attachment Method Adhesive |
Part Status Active | Operating Temperature 121°C |
Type Fingerstock | Shelf Life Start Date of Shipment |
Width 0.250" (6.35mm) | Shelf Life 12 Months |
Length 15.984" (406.00mm) | Storage/Refrigeration Temperature 50°F ~ 77°F (10°C ~ 25°C) |
Height 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,67000 Kč | 508,67 Kč |
| 20 | 389,03850 Kč | 7 780,77 Kč |
| 40 | 372,97975 Kč | 14 919,19 Kč |
| 100 | 356,02630 Kč | 35 602,63 Kč |
| 260 | 354,56915 Kč | 92 187,98 Kč |
| Unit Price without VAT: | 508,67000 Kč |
|---|---|
| Unit Price with VAT: | 615,49070 Kč |





