RFI Fingerstock Beryllium Copper Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Adhesive
Beryllium Copper for Superior Spring Characteristic
Beryllium Copper Fingerstock Gaskets

11-32AH-BD-16

DigiKey Part Number
1798-1006-ND
Manufacturer
Manufacturer Product Number
11-32AH-BD-16
Description
RFI FINGERSTOCK BECU ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.320" (8.13mm)
Length
15.984" (406.00mm)
Height
0.110" (2.79mm)
Material
Beryllium Copper
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,82000 Kč370,82 Kč
20279,50450 Kč5 590,09 Kč
40267,25200 Kč10 690,08 Kč
100254,31100 Kč25 431,10 Kč
260243,93377 Kč63 422,78 Kč
500238,27774 Kč119 138,87 Kč
Manufacturers Standard Package
Unit Price without VAT:370,82000 Kč
Unit Price with VAT:448,69220 Kč