Similar



0077001202 | |
|---|---|
DigiKey Part Number | 903-1162-ND |
Manufacturer | |
Manufacturer Product Number | 0077001202 |
Description | RFI FINGERSTOCK BECU NICKEL ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel, Tin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 0077001202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.320" (8.13mm) | |
Length | 23.976" (609.00mm) | |
Height | 0.110" (2.79mm) | |
Material | Beryllium Copper | |
Plating | Nickel, Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| 20 | 216,10100 Kč | 4 322,02 Kč |
| 40 | 206,23175 Kč | 8 249,27 Kč |
| 100 | 195,81260 Kč | 19 581,26 Kč |
| 260 | 187,45400 Kč | 48 738,04 Kč |
| 500 | 182,89846 Kč | 91 449,23 Kč |
| 1 000 | 178,90254 Kč | 178 902,54 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |



