RFI Fingerstock Beryllium Copper Nickel, Tin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Nickel, Tin Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

0097095702

DigiKey Part Number
903-1166-ND
Manufacturer
Manufacturer Product Number
0097095702
Description
RFI FINGERSTOCK BECU NICKEL ADH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Nickel, Tin Adhesive
Datasheet
 Datasheet
EDA/CAD Models
0097095702 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Box
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.350" (8.89mm)
Length
15.000" (381.00mm)
Height
0.110" (2.79mm)
Material
Beryllium Copper
Plating
Nickel, Tin
Plating - Thickness
299.99µin (7.62µm)
Attachment Method
Adhesive
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1475,39000 Kč475,39 Kč
10380,37900 Kč3 803,79 Kč
25356,66360 Kč8 916,59 Kč
100330,59460 Kč33 059,46 Kč
250318,16756 Kč79 541,89 Kč
500310,67884 Kč155 339,42 Kč
Manufacturers Standard Package
Unit Price without VAT:475,39000 Kč
Unit Price with VAT:575,22190 Kč