
HFA100035-0A2 | |
|---|---|
DigiKey Part Number | 240-2606-ND |
Manufacturer | |
Manufacturer Product Number | HFA100035-0A2 |
Description | FERRITE 125 OHM HINGED 19.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 172Ohm @ 300MHz ID 0.138" Dia (3.50mm) OD 0.453" W x 0.512" H (11.50mm x 13.00mm) Length 0.992" (25.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFA100035-0A2 Models |
Category | Impedance @ Frequency 172Ohm @ 300MHz |
Manufacturer Laird-Signal Integrity Products | Material HF |
Series | Inner Dimension 0.138" Dia (3.50mm) |
Packaging Bulk | Outer Dimension 0.453" W x 0.512" H (11.50mm x 13.00mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 0.992" (25.20mm) |
Design Hinged (Snap On) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0461178181 | Fair-Rite Products Corp. | 59 091 | 1934-1285-ND | 50,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 29,69100 Kč | 296,91 Kč |
| 25 | 25,39080 Kč | 634,77 Kč |
| 50 | 22,41740 Kč | 1 120,87 Kč |
| 100 | 19,65830 Kč | 1 965,83 Kč |
| 250 | 16,30620 Kč | 4 076,55 Kč |
| 500 | 14,20262 Kč | 7 101,31 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |










