



0444167281 | |
|---|---|
DigiKey Part Number | 1934-1280-ND |
Manufacturer | |
Manufacturer Product Number | 0444167281 |
Description | FERRITE 210OHM HINGED 10.16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 210Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.933" W x 0.460" H (23.70mm x 11.68mm) Length 1.550" (39.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444167281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 210Ohm @ 100MHz | |
Material | 44 | |
Inner Dimension | 0.400" Dia (10.16mm) | |
Outer Dimension | 0.933" W x 0.460" H (23.70mm x 11.68mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.550" (39.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 60,47400 Kč | 604,74 Kč |
| 25 | 51,29400 Kč | 1 282,35 Kč |
| 50 | 44,94000 Kč | 2 247,00 Kč |
| 196 | 33,67714 Kč | 6 600,72 Kč |
| 392 | 33,04561 Kč | 12 953,88 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |











