
HFA100049-0A2 | |
|---|---|
DigiKey Part Number | 240-2129-ND |
Manufacturer | |
Manufacturer Product Number | HFA100049-0A2 |
Description | FERRITE CORE 133 OHM HINGED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 133Ohm @ 300MHz ID 0.192" Dia (4.88mm) OD 0.540" Dia (13.72mm) Length 1.203" (30.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFA100049-0A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 133Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.192" Dia (4.88mm) | |
Outer Dimension | 0.540" Dia (13.72mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.203" (30.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 29,52300 Kč | 295,23 Kč |
| 25 | 25,24800 Kč | 631,20 Kč |
| 50 | 22,29560 Kč | 1 114,78 Kč |
| 100 | 19,55330 Kč | 1 955,33 Kč |
| 250 | 16,22220 Kč | 4 055,55 Kč |
| 728 | 14,11077 Kč | 10 272,64 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |











