
HFA150068-0A2 | |
|---|---|
DigiKey Part Number | 240-2132-ND |
Manufacturer | |
Manufacturer Product Number | HFA150068-0A2 |
Description | FERRITE CORE 275 OHM HINGED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 275Ohm @ 300MHz ID 0.266" Dia (6.76mm) OD 0.827" Dia (21.00mm) Length 1.642" (41.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFA150068-0A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 275Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.266" Dia (6.76mm) | |
Outer Dimension | 0.827" Dia (21.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.642" (41.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 77,04200 Kč | 770,42 Kč |
| 25 | 65,15240 Kč | 1 628,81 Kč |
| 50 | 56,90040 Kč | 2 845,02 Kč |
| 200 | 44,13255 Kč | 8 826,51 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |






