
HFA259131-0A2 | |
|---|---|
DigiKey Part Number | 240-2134-ND |
Manufacturer | |
Manufacturer Product Number | HFA259131-0A2 |
Description | FERRITE CORE 250 OHM HINGED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 250Ohm @ 300MHz ID 0.512" W x 0.222" H (13.00mm x 5.64mm) OD 1.142" W x 1.166" H (29.00mm x 29.62mm) Length 1.280" (32.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFA259131-0A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 250Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.512" W x 0.222" H (13.00mm x 5.64mm) | |
Outer Dimension | 1.142" W x 1.166" H (29.00mm x 29.62mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.280" (32.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 167,62700 Kč | 1 676,27 Kč |
| 25 | 139,98960 Kč | 3 499,74 Kč |
| 50 | 120,75520 Kč | 6 037,76 Kč |
| 144 | 112,50410 Kč | 16 200,59 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |








