Hinged (Snap On) Free Hanging Ferrite Core 280Ohm @ 100MHz ID 0.512" Dia (13.00mm) OD 1.142" W x 1.166" H (29.00mm x 29.62mm) Length 1.280" (32.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28A2024-0A2

DigiKey Part Number
240-2073-ND
Manufacturer
Manufacturer Product Number
28A2024-0A2
Description
FERRITE 117 OHM HINGED 10.21MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 280Ohm @ 100MHz ID 0.512" Dia (13.00mm) OD 1.142" W x 1.166" H (29.00mm x 29.62mm) Length 1.280" (32.50mm)
Datasheet
 Datasheet
EDA/CAD Models
28A2024-0A2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
280Ohm @ 100MHz
Material
28
Inner Dimension
0.512" Dia (13.00mm)
Outer Dimension
1.142" W x 1.166" H (29.00mm x 29.62mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.280" (32.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 297
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1111,29000 Kč111,29 Kč
1075,90800 Kč759,08 Kč
2564,20360 Kč1 605,09 Kč
5056,08560 Kč2 804,28 Kč
10847,72185 Kč5 153,96 Kč
32443,35957 Kč14 048,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,29000 Kč
Unit Price with VAT:134,66090 Kč