



0446164181 | |
|---|---|
DigiKey Part Number | 1934-1495-ND |
Manufacturer | |
Manufacturer Product Number | 0446164181 |
Description | 46 ROUND CABLE CORE ASSEMBLY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 205Ohm @ 100MHz ID 0.514" Dia (13.06mm) OD 1.220" W x 0.600" H (30.99mm x 15.24mm) Length 1.550" (39.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0446164181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 205Ohm @ 100MHz | |
Material | 46 | |
Inner Dimension | 0.514" Dia (13.06mm) | |
Outer Dimension | 1.220" W x 0.600" H (30.99mm x 15.24mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.550" (39.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 72,59000 Kč | 725,90 Kč |
| 25 | 61,44000 Kč | 1 536,00 Kč |
| 50 | 53,70020 Kč | 2 685,01 Kč |
| 110 | 45,54845 Kč | 5 010,33 Kč |
| 330 | 41,10391 Kč | 13 564,29 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |











