
XE-4514-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4514-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4514-001 |
Description | PT1000 THINFILM CL B 1.25X1.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance @ 0°C | 1000 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 5 | 135,98400 Kč | 679,92 Kč |
| 10 | 130,44000 Kč | 1 304,40 Kč |
| 25 | 123,82120 Kč | 3 095,53 Kč |
| 50 | 119,29800 Kč | 5 964,90 Kč |
| 100 | 115,15720 Kč | 11 515,72 Kč |
| 500 | 106,81682 Kč | 53 408,41 Kč |
| 1 000 | 103,70807 Kč | 103 708,07 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |











