
XE-4533-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4533-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4533-001 |
Description | PT1000 THINFILM CLASS A 10X2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 1000 Ohms | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 5 | 211,78600 Kč | 1 058,93 Kč |
| 10 | 203,63900 Kč | 2 036,39 Kč |
| 25 | 193,86200 Kč | 4 846,55 Kč |
| 50 | 187,18880 Kč | 9 359,44 Kč |
| 100 | 181,06790 Kč | 18 106,79 Kč |
| 500 | 168,73320 Kč | 84 366,60 Kč |
| 1 000 | 164,13486 Kč | 164 134,86 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |









