RTD Platinum (Pt) 2-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-4503-001

DigiKey Part Number
5425-XE-4503-001-ND
Manufacturer
Manufacturer Product Number
XE-4503-001
Description
PT1000 THINFILM CLASS B 2X10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Tube
Part Status
Active
Resistance @ 0°C
1000 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 500°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
-
Mounting Type
Through Hole
Grade
-
Qualification
-
Package / Case
2-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1152,87000 Kč152,87 Kč
5137,83000 Kč689,15 Kč
10132,20300 Kč1 322,03 Kč
25125,51760 Kč3 137,94 Kč
50120,94840 Kč6 047,42 Kč
100116,75520 Kč11 675,52 Kč
500108,31398 Kč54 156,99 Kč
1 000105,16806 Kč105 168,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,87000 Kč
Unit Price with VAT:184,97270 Kč