
XE-4516-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4516-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4516-001 |
Description | PT1000 THINFILM CLASS B 1X3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance @ 0°C | 1000 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 5 | 163,78400 Kč | 818,92 Kč |
| 10 | 157,27500 Kč | 1 572,75 Kč |
| 25 | 149,47200 Kč | 3 736,80 Kč |
| 50 | 144,15120 Kč | 7 207,56 Kč |
| 100 | 139,26920 Kč | 13 926,92 Kč |
| 500 | 129,43630 Kč | 64 718,15 Kč |
| 1 000 | 125,77172 Kč | 125 771,72 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |









