
XE-4563-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4563-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4563-001 |
Description | PT1000 THINFILM 1/3RD DIN 2X10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance @ 0°C | 1000 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,07000 Kč | 296,07 Kč |
| 5 | 268,90000 Kč | 1 344,50 Kč |
| 10 | 258,82100 Kč | 2 588,21 Kč |
| 25 | 246,78520 Kč | 6 169,63 Kč |
| 50 | 238,55400 Kč | 11 927,70 Kč |
| 100 | 231,00320 Kč | 23 100,32 Kč |
| 500 | 215,79056 Kč | 107 895,28 Kč |
| Unit Price without VAT: | 296,07000 Kč |
|---|---|
| Unit Price with VAT: | 358,24470 Kč |










