
5202006 | |
|---|---|
DigiKey Part Number | 1759-5202006-ND |
Manufacturer | |
Manufacturer Product Number | 5202006 |
Description | SENSOR RTD PT1000 TH14M4-T110 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±25% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 260°C | |
Termination | Connector | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 A | |
Mounting Type | Panel Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Cylindrical Probe, Stainless Steel | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,43000 Kč | 261,43 Kč |
| 5 | 237,19400 Kč | 1 185,97 Kč |
| 10 | 228,14300 Kč | 2 281,43 Kč |
| 25 | 217,36280 Kč | 5 434,07 Kč |
| 50 | 209,99260 Kč | 10 499,63 Kč |
| 100 | 203,22910 Kč | 20 322,91 Kč |
| 500 | 189,60522 Kč | 94 802,61 Kč |
| 1 000 | 184,52580 Kč | 184 525,80 Kč |
| Unit Price without VAT: | 261,43000 Kč |
|---|---|
| Unit Price with VAT: | 316,33030 Kč |











