
5220069 | |
|---|---|
DigiKey Part Number | 1759-5220069-ND |
Manufacturer | |
Manufacturer Product Number | 5220069 |
Description | SENSOR RTD EC1540 PT1000 POLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 250°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,18000 Kč | 273,18 Kč |
| 5 | 248,02800 Kč | 1 240,14 Kč |
| 10 | 238,64200 Kč | 2 386,42 Kč |
| 25 | 227,42520 Kč | 5 685,63 Kč |
| 50 | 219,75240 Kč | 10 987,62 Kč |
| 100 | 212,71810 Kč | 21 271,81 Kč |
| 500 | 198,54868 Kč | 99 274,34 Kč |
| 1 000 | 193,26517 Kč | 193 265,17 Kč |
| Unit Price without VAT: | 273,18000 Kč |
|---|---|
| Unit Price with VAT: | 330,54780 Kč |


