
5220090 | |
|---|---|
DigiKey Part Number | 1759-5220090-ND |
Manufacturer | |
Manufacturer Product Number | 5220090 |
Description | SENSOR RTD EC1540 PT1000 POLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 250°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 5 | 151,77400 Kč | 758,87 Kč |
| 10 | 145,66300 Kč | 1 456,63 Kč |
| 25 | 138,38520 Kč | 3 459,63 Kč |
| 50 | 133,40440 Kč | 6 670,22 Kč |
| 100 | 128,84160 Kč | 12 884,16 Kč |
| 500 | 119,64912 Kč | 59 824,56 Kč |
| 1 000 | 116,22351 Kč | 116 223,51 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |




