39.370" (1000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3525-001

DigiKey Part Number
5425-XE-3525-001-ND
Manufacturer
Manufacturer Product Number
XE-3525-001
Description
PTFE IEC T, 1M TWISTED, MINI PLU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Air, Beaded
Manufacturer
Labfacility Ltd
Plug Type
Sub-Mini (Thermocouple Plug)
Series
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Packaging
Bag
Cable Length
39.370" (1000.00mm)
Part Status
Active
Cable Insulation
Polytetrafluoroethylene (PTFE)
Type
T-Type Thermocouple
Plug Color
Brown
Usage
Air, Gas, Surface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 579
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1267,93000 Kč267,93 Kč
5255,75600 Kč1 278,78 Kč
10250,69500 Kč2 506,95 Kč
25244,14800 Kč6 103,70 Kč
50239,31000 Kč11 965,50 Kč
100234,56870 Kč23 456,87 Kč
250228,44480 Kč57 111,20 Kč
500223,91764 Kč111 958,82 Kč
Manufacturers Standard Package
Unit Price without VAT:267,93000 Kč
Unit Price with VAT:324,19530 Kč