
XE-0458-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0458-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0458-001 |
Description | ANSI PFA 1/0.3MM T PLUG 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 11.811" (300.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type T-Type Thermocouple | Plug Color Blue |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,98000 Kč | 268,98 Kč |
| 5 | 256,72200 Kč | 1 283,61 Kč |
| 10 | 251,61900 Kč | 2 516,19 Kč |
| 25 | 245,05520 Kč | 6 126,38 Kč |
| 50 | 240,20040 Kč | 12 010,02 Kč |
| 100 | 235,44220 Kč | 23 544,22 Kč |
| 250 | 229,29480 Kč | 57 323,70 Kč |
| 500 | 224,75042 Kč | 112 375,21 Kč |
| Unit Price without VAT: | 268,98000 Kč |
|---|---|
| Unit Price with VAT: | 325,46580 Kč |







