
XE-0428-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0428-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0428-001 |
Description | ANSI PFA 1/0.3MM T TAILS 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bag | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Part Status Active | Cable Length 11.811" (300.00mm) |
Type T-Type Thermocouple | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 5 | 134,72400 Kč | 673,62 Kč |
| 10 | 132,05600 Kč | 1 320,56 Kč |
| 25 | 128,60000 Kč | 3 215,00 Kč |
| 50 | 126,05520 Kč | 6 302,76 Kč |
| 100 | 123,55850 Kč | 12 355,85 Kč |
| 250 | 120,33280 Kč | 30 083,20 Kč |
| 500 | 117,94870 Kč | 58 974,35 Kč |
| 1 000 | 115,61184 Kč | 115 611,84 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |






