78.740" (2000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3526-001

DigiKey Part Number
5425-XE-3526-001-ND
Manufacturer
Manufacturer Product Number
XE-3526-001
Description
PTFE IEC T, 2M TWISTED, MINI PLU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
T-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-103 ~ 500°F (-75 ~ 260°C)
Cable Length
78.740" (2000.00mm)
Cable Insulation
Polytetrafluoroethylene (PTFE)
Plug Color
Brown
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1316,02000 Kč316,02 Kč
5301,74200 Kč1 508,71 Kč
10295,77800 Kč2 957,78 Kč
25288,06720 Kč7 201,68 Kč
50282,36020 Kč14 118,01 Kč
100276,76620 Kč27 676,62 Kč
250269,54124 Kč67 385,31 Kč
500264,19810 Kč132 099,05 Kč
Manufacturers Standard Package
Unit Price without VAT:316,02000 Kč
Unit Price with VAT:382,38420 Kč