
XE-3548-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3548-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3548-001 |
Description | EXPOSED THERMOCOUPLE-T-1M-IEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,69000 Kč | 300,69 Kč |
| 5 | 287,08400 Kč | 1 435,42 Kč |
| 10 | 281,41500 Kč | 2 814,15 Kč |
| 25 | 274,07440 Kč | 6 851,86 Kč |
| 50 | 268,64420 Kč | 13 432,21 Kč |
| 100 | 263,32330 Kč | 26 332,33 Kč |
| 250 | 256,44856 Kč | 64 112,14 Kč |
| 500 | 251,36706 Kč | 125 683,53 Kč |
| Unit Price without VAT: | 300,69000 Kč |
|---|---|
| Unit Price with VAT: | 363,83490 Kč |











