
HSTC-TT-T-24S-36 | |
|---|---|
DigiKey Part Number | 5880-HSTC-TT-T-24S-36-ND |
Manufacturer | |
Manufacturer Product Number | HSTC-TT-T-24S-36 |
Description | INSULATED WIRE THERMOCOUPLE, T T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | T - Type Temperature Sensor 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | T - Type | |
Temperature Range | - | |
Length - Lead Wire | 3.333' (1.02m) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 296,63000 Kč | 1 296,63 Kč |
| Unit Price without VAT: | 1 296,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 568,92230 Kč |









