
R-12167-21 | |
|---|---|
DigiKey Part Number | 223-R-12167-21-ND |
Manufacturer | |
Manufacturer Product Number | R-12167-21 |
Description | TC,MICRO,BIFILAR,T,44AWG,71.0L,P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | T - Type Temperature Sensor Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Element Type | T - Type | |
Temperature Range | - | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | Wire Terminal | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,11000 Kč | 482,11 Kč |
| 5 | 439,44600 Kč | 2 197,23 Kč |
| 10 | 423,63500 Kč | 4 236,35 Kč |
| 25 | 404,74920 Kč | 10 118,73 Kč |
| 50 | 391,86460 Kč | 19 593,23 Kč |
| 100 | 380,05960 Kč | 38 005,96 Kč |
| 500 | 356,31128 Kč | 178 155,64 Kč |
| Unit Price without VAT: | 482,11000 Kč |
|---|---|
| Unit Price with VAT: | 583,35310 Kč |





