


R-10318-69 | |
|---|---|
DigiKey Part Number | 223-1630-ND |
Manufacturer | |
Manufacturer Product Number | R-10318-69 |
Description | THERMOCOUPLE T-TYPE 350C W-LEADS |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | T - Type Temperature Sensor -200°C ~ 350°C Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Element Type | T - Type | |
Temperature Range | -200°C ~ 350°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | Exposed Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 289,76000 Kč | 3 289,76 Kč |
| 5 | 3 063,94400 Kč | 15 319,72 Kč |
| 10 | 2 979,95200 Kč | 29 799,52 Kč |
| 25 | 2 879,55640 Kč | 71 988,91 Kč |
| 50 | 2 810,90140 Kč | 140 545,07 Kč |
| Unit Price without VAT: | 3 289,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 980,60960 Kč |



