
XE-3544-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3544-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3544-001 |
Description | PFA ANSI K, 1/0.3MM, 2M BARE TAI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,00000 Kč | 303,00 Kč |
| 5 | 289,26800 Kč | 1 446,34 Kč |
| 10 | 283,53600 Kč | 2 835,36 Kč |
| 25 | 276,14040 Kč | 6 903,51 Kč |
| 50 | 270,66840 Kč | 13 533,42 Kč |
| 100 | 265,30760 Kč | 26 530,76 Kč |
| 250 | 258,37956 Kč | 64 594,89 Kč |
| 500 | 253,25898 Kč | 126 629,49 Kč |
| Unit Price without VAT: | 303,00000 Kč |
|---|---|
| Unit Price with VAT: | 366,63000 Kč |






