
XE-3550-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3550-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3550-001 |
Description | PFA ANSI K, 7/0.2MM, 2M BARE TAI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,92000 Kč | 414,92 Kč |
| 5 | 396,10600 Kč | 1 980,53 Kč |
| 10 | 388,27400 Kč | 3 882,74 Kč |
| 25 | 378,13200 Kč | 9 453,30 Kč |
| 50 | 370,64820 Kč | 18 532,41 Kč |
| 100 | 363,30320 Kč | 36 330,32 Kč |
| 250 | 353,81712 Kč | 88 454,28 Kč |
| 500 | 346,80254 Kč | 173 401,27 Kč |
| Unit Price without VAT: | 414,92000 Kč |
|---|---|
| Unit Price with VAT: | 502,05320 Kč |


