
XE-0445-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0445-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0445-001 |
Description | IEC PFA 1/0.2MM T PLUG 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 11.811" (300.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type T-Type Thermocouple | Plug Color Black |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 5 | 206,99800 Kč | 1 034,99 Kč |
| 10 | 202,88300 Kč | 2 028,83 Kč |
| 25 | 197,59120 Kč | 4 939,78 Kč |
| 50 | 193,68140 Kč | 9 684,07 Kč |
| 100 | 189,84290 Kč | 18 984,29 Kč |
| 250 | 184,88656 Kč | 46 221,64 Kč |
| 500 | 181,22324 Kč | 90 611,62 Kč |
| 1 000 | 177,63153 Kč | 177 631,53 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |







