
XE-3587-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3587-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3587-001 |
Description | ANSI EXPOSED JUNCTION T 2M PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Blue | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,17000 Kč | 298,17 Kč |
| 5 | 284,56400 Kč | 1 422,82 Kč |
| 10 | 278,93700 Kč | 2 789,37 Kč |
| 25 | 271,66360 Kč | 6 791,59 Kč |
| 50 | 266,27980 Kč | 13 313,99 Kč |
| 100 | 261,00510 Kč | 26 100,51 Kč |
| 250 | 254,19088 Kč | 63 547,72 Kč |
| 500 | 249,15344 Kč | 124 576,72 Kč |
| Unit Price without VAT: | 298,17000 Kč |
|---|---|
| Unit Price with VAT: | 360,78570 Kč |








