
XE-6379-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6379-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6379-001 |
Description | 5M-T-ANSI-HERMETICALLY SEALED TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Brown | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 343,24000 Kč | 1 343,24 Kč |
| 5 | 1 282,39000 Kč | 6 411,95 Kč |
| 10 | 1 256,98200 Kč | 12 569,82 Kč |
| 25 | 1 224,16680 Kč | 30 604,17 Kč |
| 50 | 1 199,89720 Kč | 59 994,86 Kč |
| 100 | 1 176,11900 Kč | 117 611,90 Kč |
| Unit Price without VAT: | 1 343,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 625,32040 Kč |


