TRDE695BLU-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 709,32000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 922,44000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 20
Unit Price: 195,62000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 7
Unit Price: 579,99000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: 335,77000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 250,68000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 306,58000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: 346,83000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 44
Unit Price: 238,59000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 360
Unit Price: 266,32000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 130
Unit Price: 461,12000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 300,74000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 23
Unit Price: 335,77000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 45
Unit Price: 595,01000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRDE695BLU-20

DigiKey Part Number
5073-TRDE695BLU-20-ND
Manufacturer
Manufacturer Product Number
TRDE695BLU-20
Description
ECNMY RJ45/RJ45 CAT6 BLU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
20.00' (6.10m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD628LS-BLU-20L-com05073-TRD628LS-BLU-20-ND1 709,32000 KčParametric Equivalent
TRD695BL-20L-com15073-TRD695BL-20-ND922,44000 KčParametric Equivalent
BC-6UE020FCinch Connectivity Solutions20116-BC-6UE020F-ND195,62000 KčParametric Equivalent
C601106020Belden Inc.7BEL26768-ND579,99000 KčParametric Equivalent
C6PATCH20BLStarTech.com95214-C6PATCH20BL-ND335,77000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1382,07000 Kč382,07 Kč
Manufacturers Standard Package
Unit Price without VAT:382,07000 Kč
Unit Price with VAT:462,30470 Kč