
N6PATCH20BL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH20BL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH20BL |
Description | 20FT BLUE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,77000 Kč | 335,77 Kč |
| 10 | 285,34500 Kč | 2 853,45 Kč |
| 25 | 267,48440 Kč | 6 687,11 Kč |
| 50 | 254,71240 Kč | 12 735,62 Kč |
| 100 | 242,55990 Kč | 24 255,99 Kč |
| 250 | 227,38416 Kč | 56 846,04 Kč |
| 500 | 216,54474 Kč | 108 272,37 Kč |
| 1 000 | 206,22377 Kč | 206 223,77 Kč |
| Unit Price without VAT: | 335,77000 Kč |
|---|---|
| Unit Price with VAT: | 406,28170 Kč |

